Part Details for NX3225SA-12MHZ-AT-W by Nihon Dempa Kogyo Co Ltd
Overview of NX3225SA-12MHZ-AT-W by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX3225SA-12MHZ-AT-W
NX3225SA-12MHZ-AT-W CAD Models
NX3225SA-12MHZ-AT-W Part Data Attributes:
|
NX3225SA-12MHZ-AT-W
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225SA-12MHZ-AT-W
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMALL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT, SMALL, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |