Part Details for NX3225GD-8MHZ-STD-CRA-3 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225GD-8MHZ-STD-CRA-3 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225GD-8MHZ-STD-CRA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3225GD8MCRA3
|
Mouser Electronics | Crystals CRYSTAL 8MHZ 8PF SMD RoHS: Compliant | 30029 |
|
$0.4710 / $0.8700 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
DISTI #
SMC-NX3225GD-8MHZ-STD-CRA-3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 95 |
|
RFQ | |
DISTI #
NX3225GD-8MHZ-STD-CRA-3
|
Avnet Asia | Crystal 8MHz 8pF 2-Pin SMD (Alt: NX3225GD-8MHZ-STD-CRA-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | 15000 |
|
$0.1890 / $0.1995 | Buy Now |
|
Chip1Cloud | 1000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 8MHz 8pF ��50ppm ��150ppm SMD3225 Crystals ROHS | 4718 |
|
$0.2741 / $0.5515 | Buy Now |
|
LCSC | 8MHz 8pF 50ppm 150ppm SMD3225 Crystals ROHS | 4907 |
|
$0.2383 / $0.4796 | Buy Now |
|
Win Source Electronics | CRYSTAL 8.0000MHZ 8PF SMD | 219792 |
|
$0.3770 / $0.5660 | Buy Now |