Part Details for NX3225GA-14.31818M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225GA-14.31818M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225GA-14.31818M-STD-CRG-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3225GA14.31818
|
Mouser Electronics | Crystals CRYSTAL 14.31818MHz 8PF SMD RoHS: Compliant | 0 |
|
$0.2790 / $0.5900 | Order Now |
Part Details for NX3225GA-14.31818M-STD-CRG-2
NX3225GA-14.31818M-STD-CRG-2 CAD Models
NX3225GA-14.31818M-STD-CRG-2 Part Data Attributes:
|
NX3225GA-14.31818M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225GA-14.31818M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |