-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2786
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia NX3008NBKVL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
1727-NX3008NBKVLCT-ND
|
DigiKey | MOSFET N-CH 30V 400MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6703 In Stock |
|
$0.0234 / $0.2800 | Buy Now |
DISTI #
NX3008NBKVL
|
Avnet Americas | Trans MOSFET N-CH 30V 400mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NX3008NBKVL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
771-NX3008NBKVL
|
Mouser Electronics | MOSFET NX3008NBK/SOT23/TO-236AB RoHS: Compliant | 33765 |
|
$0.0230 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0216 | Buy Now |
DISTI #
NX3008NBKVL
|
TTI | MOSFET NX3008NBK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0207 / $0.0238 | Buy Now |
DISTI #
NX3008NBKVL
|
Avnet Asia | Trans MOSFET N-CH 30V 400mA 3-Pin SOT-23 T/R (Alt: NX3008NBKVL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0277 / $0.0309 | Buy Now |
DISTI #
NX3008NBKVL
|
Avnet Silica | (Alt: NX3008NBKVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX3008NBKVL
|
EBV Elektronik | (Alt: NX3008NBKVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy