-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_NX3008NBKS - 30 V, 350 mA dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2785
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia NX3008NBKSH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.0920 | Buy Now |
DISTI #
1727-2726-1-ND
|
DigiKey | MOSFET 2N-CH 30V 0.35A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6148 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
771-NX3008NBKSH
|
Mouser Electronics | MOSFET NX3008NBKS/SOT363/SC-88 RoHS: Compliant | 5987 |
|
$0.0480 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0460 | Buy Now |
DISTI #
NX3008NBKSH
|
TTI | MOSFET NX3008NBKS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0590 | Buy Now |
DISTI #
NX3008NBKSH
|
Avnet Asia | 30 V, 350 MA DUAL N-CHANNEL TRENCH MOSFE (Alt: NX3008NBKSH) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0556 / $0.0622 | Buy Now |
DISTI #
NX3008NBKSH
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 350mA 6-Pin TSSOP T/R (Alt: NX3008NBKSH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
NX3008NBKSH
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 350mA 6-Pin TSSOP T/R (Alt: NX3008NBKSH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3008NBKSH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3008NBKSH
Nexperia
vp_NX3008NBKS - 30 V, 350 mA dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX3008NBKSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3008NBKSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934065637125 | Small Signal Field-Effect Transistor, 0.35A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | NX3008NBKSH vs 934065637125 |