Part Details for NX20P0477UKZ by NXP Semiconductors
Overview of NX20P0477UKZ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX20P0477UKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0711
|
Newark | Usb Type-C Cc Smart Protection/Reel Rohs Compliant: Yes |Nxp NX20P0477UKZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9080 / $1.1500 | Buy Now |
DISTI #
64AH7048
|
Newark | Usb Type-C/Pd Ctrl, -40 To 85Deg C Rohs Compliant: Yes |Nxp NX20P0477UKZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
DISTI #
568-NX20P0477UKZCT-ND
|
DigiKey | USB TYPE-C CORROSION PREVENTION Min Qty: 3000 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9075 / $0.9752 | Buy Now |
DISTI #
NX20P0477UKZ
|
Avnet Americas | USB Type-C Overvoltage Protector, 2.5 V to 5.5 V, 9Pins, WLCSP - Tape and Reel (Alt: NX20P0477UKZ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9075 / $1.0019 | Buy Now |
DISTI #
771-NX20P0477UKZ
|
Mouser Electronics | USB Interface IC USB Type-C CC Smart Protection RoHS: Compliant | 1990 |
|
$0.9380 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8860 | Buy Now |
DISTI #
NX20P0477UKZ
|
Avnet Americas | USB Type-C Overvoltage Protector, 2.5 V to 5.5 V, 9Pins, WLCSP - Tape and Reel (Alt: NX20P0477UKZ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9075 / $1.0019 | Buy Now |
DISTI #
NX20P0477UKZ
|
Avnet Americas | USB Type-C Overvoltage Protector, 2.5 V to 5.5 V, 9Pins, WLCSP - Tape and Reel (Alt: NX20P0477UKZ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9075 / $1.0019 | Buy Now |
DISTI #
NX20P0477UKZ
|
Avnet Silica | USB Type-C Overvoltage Protector, 2.5 V to 5.5 V, 9Pins, WLCSP (Alt: NX20P0477UKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX20P0477UKZ
|
EBV Elektronik | USB Type-C Overvoltage Protector, 2.5 V to 5.5 V, 9Pins, WLCSP (Alt: NX20P0477UKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for NX20P0477UKZ
NX20P0477UKZ CAD Models
NX20P0477UKZ Part Data Attributes
|
NX20P0477UKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX20P0477UKZ
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2020-02-03 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.49 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.595 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.49 mm |