Part Details for NX202002R-30 by Amphenol Corporation
Overview of NX202002R-30 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX202002R-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX202002R-30
|
Avnet Americas | Switch Push Button N.C. SP Round Plunger 10A 115VAC 28VDC Momentary Contact Solder Panel Mount - Bulk (Alt: NX202002R-30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9888 / $32.7824 | Buy Now |
DISTI #
654-NX202002R-30
|
Mouser Electronics | Pushbutton Switches Switch, nut, washer RoHS: Compliant | 0 |
|
$28.2300 / $40.4600 | Order Now |
DISTI #
NX202002R-30
|
TTI | Pushbutton Switches Switch, nut, washer RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.3600 / $40.0600 | Buy Now |