Part Details for NX2016SA-25MHZ-EXS00A-CS11365 by Nihon Dempa Kogyo Co Ltd
Overview of NX2016SA-25MHZ-EXS00A-CS11365 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for NX2016SA-25MHZ-EXS00A-CS11365
NX2016SA-25MHZ-EXS00A-CS11365 CAD Models
NX2016SA-25MHZ-EXS00A-CS11365 Part Data Attributes:
|
NX2016SA-25MHZ-EXS00A-CS11365
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX2016SA-25MHZ-EXS00A-CS11365
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2mm x 1.6mm x 0.45mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |