Part Details for NX2000C000J0G by Amphenol Corporation
Results Overview of NX2000C000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX2000C000J0G Information
NX2000C000J0G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NX2000C000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX2000C00000G
|
Avnet Americas | Conn PC Board Terminal Block 20 Position 5mm 45? Angle Through Hole 7A - Bulk (Alt: NX2000C00000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7674 / $2.9696 | Buy Now |