Part Details for NX18000000J0G by Amphenol Corporation
Overview of NX18000000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX18000000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX1800000000G
|
Avnet Americas | Conn PC Board Terminal Block 18 Position 5mm 45? Angle Through Hole 7A - Bulk (Alt: NX1800000000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7565 | Buy Now |