Part Details for NX17003000J0G by Amphenol Corporation
Overview of NX17003000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX17003000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX1700300000G
|
Avnet Americas | Conn PC Board Terminal Block 17 Position 5mm 45° Angle Through Hole 7A - Bulk (Alt: NX1700300000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9153 / $3.1313 | Buy Now |