-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX138AK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2776
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia NX138AKR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
1727-2731-1-ND
|
DigiKey | MOSFET N-CH 60V 190MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43246 In Stock |
|
$0.0179 / $0.1900 | Buy Now |
DISTI #
NX138AKR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.19A 3-Pin TO-236AB T/R - Tape and Reel (Alt: NX138AKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
771-NX138AKR
|
Mouser Electronics | MOSFET NX138AK/SOT23/TO-236AB RoHS: Compliant | 285673 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
E02:0323_10321923
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2413 | Europe - 45000 |
|
$0.0133 / $0.0218 | Buy Now |
DISTI #
V36:1790_16421369
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2405 | Americas - 45000 |
|
$0.0128 / $0.0230 | Buy Now |
|
Future Electronics | NX138AK: 60 V 4.5 Ohm 325 mW Surface Mount N-Channel Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0129 / $0.0151 | Buy Now |
|
Future Electronics | NX138AK: 60 V 4.5 Ohm 325 mW Surface Mount N-Channel Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0129 / $0.0151 | Buy Now |
DISTI #
78956150
|
Verical | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 45000 |
|
$0.0128 / $0.0230 | Buy Now |
DISTI #
79374861
|
Verical | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 45000 |
|
$0.0134 / $0.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX138AKR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX138AKR
Nexperia
NX138AK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.19 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX138AKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX138AKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX138AKVL | NX138AK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | NX138AKR vs NX138AKVL |
934070096235 | Small Signal Field-Effect Transistor, 0.19A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | NX138AKR vs 934070096235 |
934070096215 | Small Signal Field-Effect Transistor, 0.19A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | NX138AKR vs 934070096215 |