Part Details for NX1117C12Z,115 by NXP Semiconductors
Overview of NX1117C12Z,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NX1117C12Z,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NX1117C12Z - Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 208346 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.2V 1A SC73 | 34100 |
|
RFQ | |
DISTI #
4284171
|
Farnell | RoHS: Compliant Min Qty: 2670 Container: Each | 0 |
|
$0.1948 | Buy Now |
Part Details for NX1117C12Z,115
NX1117C12Z,115 CAD Models
NX1117C12Z,115 Part Data Attributes:
|
NX1117C12Z,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX1117C12Z,115
NXP Semiconductors
Low-Drop Out Regulator IC, SOT223 Package, Standard Marking, Reel Pack, SMD, 7"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.004% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |