Datasheets
NX1029X,115 by:

NX1029X - 60 / 50 V, 330 / 170 mA N/P-channel Trench MOSFET SOT 6-Pin

Part Details for NX1029X,115 by NXP Semiconductors

Overview of NX1029X,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Medical Imaging Telecommunications

Price & Stock for NX1029X,115

Part # Distributor Description Stock Price Buy
DISTI # SMC-NX1029X,115
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 7097
RFQ

Part Details for NX1029X,115

NX1029X,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NX1029X,115 Part Data Attributes:

NX1029X,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
NX1029X,115 NXP Semiconductors NX1029X - 60 / 50 V, 330 / 170 mA N/P-channel Trench MOSFET SOT 6-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT
Pin Count 6
Manufacturer Package Code SOT666
Reach Compliance Code compliant
ECCN Code EAR99
Drain Current-Max (ID) 0.33 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 1.09 W
Surface Mount YES
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

NX1029X,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX1029X,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX1029X,115 by NXP Semiconductors

  • Please alert me when NX1029X,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NX1029X,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX1029X,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NX1029X,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX1029X,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX1029X,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: