Part Details for NX-GK0WAM-P16WBC0-000L by Amphenol Corporation
Overview of NX-GK0WAM-P16WBC0-000L by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for NX-GK0WAM-P16WBC0-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-NXGK0WAMP16WBCL
|
Mouser Electronics | Circular Push Pull Connectors RANGER CONNECTOR RoHS: Compliant | 0 |
|
$68.7400 / $103.9900 | Order Now |
DISTI #
NXGK0WAMP16WBC0000L
|
TTI | RANGER CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$81.9000 / $103.9900 | Buy Now |