Part Details for NX-G80YAR-P10WCD0-000L by Amphenol Nexus
Overview of NX-G80YAR-P10WCD0-000L by Amphenol Nexus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for NX-G80YAR-P10WCD0-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX-G80YAR-P10WCD0-000L-ND
|
DigiKey | CONN REAR PANEL MOUNT RECEPTICLE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
100 In Stock |
|
$70.5635 / $113.9400 | Buy Now |