Part Details for NX-A10WDM-P09XMM0-0000 by Amphenol Nexus
Overview of NX-A10WDM-P09XMM0-0000 by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for NX-A10WDM-P09XMM0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX-A10WDM-P09XMM0-0000-ND
|
DigiKey | CONN HD PLUG 9 PIN SOLDER-CUP Min Qty: 1 Lead time: 11 Weeks Container: Bag |
82 In Stock |
|
$66.0025 / $81.9000 | Buy Now |
DISTI #
ANXNX-A10WDM-P09XMM0-0000
|
Heilind Electronics | RANGER HD 9POS PLG IP68/69 GREEN KEY | Americas - 15 in Stock |
|
$54.3376 / $74.7143 | Buy Now |
DISTI #
ANXNX-A10WDM-P09XMM0-0000
|
Interstate Connecting Components | RANGER HD 9POS PLG IP68/69 GREEN KEY | 27 |
|
$54.3376 / $74.7143 | Buy Now |