Part Details for NWT-4111 by Quest Technology International Inc
Overview of NWT-4111 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4111BCPZ-RL7 | Analog Devices | SINGLE PLL, 1.2GHz | |
ADF4111BCPZ | Analog Devices | SINGLE PLL, 1.2GHz | |
ADF4111BRUZ-RL7 | Analog Devices | SINGLE PLL, 1.2GHz |
Price & Stock for NWT-4111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121600
|
RS | 11IN 40 LB BLACK NYLON CABLE TIE 100 PACK | Quest Technology International Inc. NWT-4111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$11.4500 / $12.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0909 / $0.2000 | Buy Now |
DISTI #
10138183
|
TestEquity LLC | Quest Technology NWT-4111 Cable Tie, Nylon Plenum, Outdoor, 11" OAL, ABS Plastic, Black, 100/Pkg | 100 |
|
$0.1400 | Buy Now |