There are no models available for this part yet.
Overview of NWPC-304-PM00 by Nanaboshi Electric Mfg Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
RJK2009DPM-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 36Mohm To-3Pfm | |
RJP60D0DPM-00#T1 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-3PFM, /Tube |
Price & Stock for NWPC-304-PM00 by Nanaboshi Electric Mfg Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S531500072885
|
Chip1Stop | Unclassified | 9 |
|
$39.4000 | Buy Now |