Part Details for NWC18U2436WNBK by Hammond Manufacturing
Overview of NWC18U2436WNBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWC18U2436WNBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9122
|
Newark | Rack Cabinet, Steel, Black, 18U, Rack U Height:18U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.01M, External Width - Metric:622Mm, External Depth - Metric:920Mm, External Height - Imperial:39.82" Rohs Compliant: Yes |Hammond NWC18U2436WNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,403.0400 / $2,458.5600 | Buy Now |
DISTI #
164-NWC18U2436WNBK-ND
|
DigiKey | Enclosure Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,488.6400 | Buy Now |
DISTI #
546-NWC18U2436WNBK
|
Mouser Electronics | Racks & Rack Cabinets Swing-Out Industrial Wall Mount Rack Cabinet 18U 24W 36D NWC WINDOW RoHS: Compliant | 0 |
|
$2,364.0000 | Order Now |
DISTI #
75147278
|
RS | Wall Mount Rack Cabinet, NEMA 12,Swing-Out, Black, Window,18U,24Wx36D | Hammond Manufacturing NWC18U2436WNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,200.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$2,277.3200 / $2,443.5000 | Buy Now |
|
Powell Electronics | NWC18U2436WNBK Min Qty: 1 | 1 |
|
$3,150.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$2,277.3200 / $2,443.5000 | Buy Now |