Part Details for NWAS-217 by IDEC Corporation
Overview of NWAS-217 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAS-217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2812
|
Newark | 22Mm Run-Jog Nameplate Rohs Compliant: Yes |Idec NWAS-217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
1885-NWAS-217-ND
|
DigiKey | 22MM RUN-JOG NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
199-NWAS217
|
Mouser Electronics | Switch Hardware 22mm RUN-JOG Nameplate | 0 |
|
$3.6900 / $4.5800 | Order Now |
DISTI #
70793383
|
RS | 22mm RUN-JOG Nameplate | IDEC Corporation NWAS-217 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |
DISTI #
000000000003413800
|
Sager | Switch Hardware 22mm RUN-JOG Nameplate Min Qty: 1 | 0 |
|
$3.7000 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |