Part Details for NWAQL-308 by IDEC Corporation
Overview of NWAQL-308 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAQL-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2779
|
Newark | 22Mm Lower-Off-Raise N.p Rohs Compliant: Yes |Idec NWAQL-308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
1885-NWAQL-308-ND
|
DigiKey | 22MM LOWER-OFF-RAISE N.P Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
199-NWAQL308
|
Mouser Electronics | Switch Hardware 22mm LOWER-OFF-RAISE N.P | 0 |
|
$1.8000 / $2.3900 | Order Now |
DISTI #
70793343
|
RS | 22mm LOWER-OFF-RAISE N.P | IDEC Corporation NWAQL-308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $2.4200 | Buy Now |
DISTI #
000000000003413758
|
Sager | Switch Hardware 22mm LOWER-OFF-RAISE N.P Min Qty: 1 | 0 |
|
$1.8600 / $2.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $2.4200 | Buy Now |