Part Details for NWAL-303 by IDEC Corporation
Overview of NWAL-303 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAL-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2715
|
Newark | 22Mm Close-Off-Open N.p Rohs Compliant: Yes |Idec NWAL-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.0300 | Buy Now |
DISTI #
1885-NWAL-303-ND
|
DigiKey | 22MM CLOSE-OFF-OPEN N.P Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6000 | Buy Now |
DISTI #
199-NWAL303
|
Mouser Electronics | Switch Hardware 22mm CLOSE-OFF-OPEN N.P | 0 |
|
$7.6800 / $10.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
000000000003413660
|
Sager | Switch Hardware 22mm CLOSE-OFF-OPEN N.P Min Qty: 1 | 0 |
|
$1.1700 / $1.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9800 / $9.2400 | Buy Now |