Part Details for NWAL-121 by IDEC Corporation
Overview of NWAL-121 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAL-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2682
|
Newark | 22Mm Run Nameplate Rohs Compliant: Yes |Idec NWAL-121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
1885-NWAL-121-ND
|
DigiKey | 22MM RUN NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
199-NWAL121
|
Mouser Electronics | Switch Hardware 22mm RUN Nameplate | 0 |
|
$1.1300 / $1.6200 | Order Now |
DISTI #
70793298
|
RS | 22mm RUN Nameplate | IDEC Corporation NWAL-121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
DISTI #
000000000003413625
|
Sager | Switch Hardware 22mm RUN Nameplate Min Qty: 1 | 0 |
|
$1.1200 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |