Part Details for NWAL-106 by IDEC Corporation
Overview of NWAL-106 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAL-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2667
|
Newark | 22Mm Forward Nameplate Rohs Compliant: Yes |Idec NWAL-106 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.4500 | Buy Now |
DISTI #
1885-NWAL-106-ND
|
DigiKey | 22MM FORWARD NAMEPLATE Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4440 | Buy Now |
DISTI #
199-NWAL106
|
Mouser Electronics | Switch Hardware 22mm FORWARD Nameplate | 0 |
|
$11.4400 / $12.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $9.0500 | Buy Now |
DISTI #
000000000003413610
|
Sager | Switch Hardware 22mm FORWARD Nameplate Min Qty: 1 | 0 |
|
$1.1700 / $1.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8900 / $9.0500 | Buy Now |