Part Details for NWA-304 by IDEC Corporation
Overview of NWA-304 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWA-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7209
|
Newark | 22Mm Down-Off-Slow Nameplate Rohs Compliant: Yes |Idec NWA-304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
1885-NWA-304-ND
|
DigiKey | 22MM DOWN-OFF-SLOW NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
199-NWA304
|
Mouser Electronics | Switch Hardware 22mm DOWN-OFF-SLOW Nameplate | 0 |
|
$0.9940 / $1.4900 | Order Now |
DISTI #
71623780
|
RS | 22mm DOWN-OFF-SLOW Nameplate | IDEC Corporation NWA-304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |