Part Details for NW50M50LA-19.44M-NSA3438A by Nihon Dempa Kogyo Co Ltd
Overview of NW50M50LA-19.44M-NSA3438A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for NW50M50LA-19.44M-NSA3438A
NW50M50LA-19.44M-NSA3438A CAD Models
NW50M50LA-19.44M-NSA3438A Part Data Attributes
|
NW50M50LA-19.44M-NSA3438A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NW50M50LA-19.44M-NSA3438A
Nihon Dempa Kogyo Co Ltd
CMOS Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Physical Dimension | 50.8mm x 50.8mm x 14.8mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |