Part Details for NW301 by Noisewave Corporation
Overview of NW301 by Noisewave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for NW301
NW301 CAD Models
NW301 Part Data Attributes
|
NW301
Noisewave Corporation
Buy Now
Datasheet
|
Compare Parts:
NW301
Noisewave Corporation
Noise Source, 0.00001MHz Min, 3000MHz Max, 35dB, Surface Mount, SOD-323, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISEWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Excessive Noise Ratio | 35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 0.00001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Output Density | -144 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES |