-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 68A, 9.5mΩ 1500 / Tape & Reel, WDFN-8 / u8FL, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1758
|
Newark | Mosfet, N-Ch, 80V, 68A, Wdfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:68A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0085Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Onsemi NVTFS6H850NTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3160 |
|
$0.4990 / $0.9150 | Buy Now |
DISTI #
42AC1022
|
Newark | Trench 8 80V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVTFS6H850NTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.5130 | Buy Now |
DISTI #
NVTFS6H850NTAGOSCT-ND
|
DigiKey | MOSFET N-CH 80V 11A/68A 8WDFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1836 In Stock |
|
$0.3725 / $1.2000 | Buy Now |
DISTI #
NVTFS6H850NTAG
|
Avnet Americas | Trans MOSFET N-CH 80V 68A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H850NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | 37500 |
|
$0.3506 / $0.3634 | Buy Now |
DISTI #
863-NVTFS6H850NTAG
|
Mouser Electronics | MOSFETs TRENCH 8 80V NFET | 3182 |
|
$0.3720 / $1.1500 | Buy Now |
DISTI #
V72:2272_18785442
|
Arrow Electronics | Trans MOSFET N-CH 80V 11A Automotive AEC-Q101 8-Pin WDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1200 |
|
$0.3821 / $0.9584 | Buy Now |
|
Future Electronics | 80V 68A 9.5ohm Single N-Ch QFN 3X3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks Container: Reel | 52500Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 80V, 68A, 9.5mΩ 1500 / Tape & Reel RoHS: Compliant | 0 |
|
$0.3542 / $0.4027 | Buy Now |
|
Rochester Electronics | NVTFS6H850N - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3518 / $0.4139 | Buy Now |
DISTI #
NVTFS6H850NTAG
|
Avnet Silica | Trans MOSFET N-CH 80V 68A 8-Pin WDFN T/R (Alt: NVTFS6H850NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS6H850NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS6H850NTAG
onsemi
Single N-Channel Power MOSFET 80V, 68A, 9.5mΩ 1500 / Tape & Reel, WDFN-8 / u8FL, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 / u8FL | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 271 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |