Part Details for NVTFS5C460NLWFTAG by onsemi
Overview of NVTFS5C460NLWFTAG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS5C460NLWFTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7336
|
Newark | T6 40V Ll Nch U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVTFS5C460NLWFTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $0.9470 | Buy Now |
DISTI #
488-NVTFS5C460NLWFTAGCT-ND
|
DigiKey | MOSFET N-CH 40V 19A/74A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1475 In Stock |
|
$0.7127 / $2.4400 | Buy Now |
DISTI #
NVTFS5C460NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 40V 74A 8-Pin WDFN Surface Mount T/R - Tape and Reel (Alt: NVTFS5C460NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.7178 | Buy Now |
DISTI #
863-NVTFS5C460NLWFTG
|
Mouser Electronics | MOSFETs Single N-Chn Pwr Mosfet 40V RoHS: Compliant | 1460 |
|
$0.7120 / $1.7000 | Buy Now |
|
Future Electronics | N-CHANNEL MOSFET N-CH 40V 19A/74A SURFACE MOUNT WDFN8 PACKAGE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7350 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 40V, 74A, 4.8mΩ RoHS: Compliant | 0 |
|
$0.6790 / $0.7390 | Buy Now |
|
Ameya Holding Limited | 1500 |
|
RFQ | ||
DISTI #
NVTFS5C460NLWFTAG
|
Avnet Silica | Transistor MOSFET N-CH 40V 74A 8-Pin WDFN Surface Mount T/R (Alt: NVTFS5C460NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541903783491
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 1400 |
|
$1.4500 / $5.3500 | Buy Now |
DISTI #
NVTFS5C460NLWFTAG
|
EBV Elektronik | Transistor MOSFET N-CH 40V 74A 8-Pin WDFN Surface Mount T/R (Alt: NVTFS5C460NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTFS5C460NLWFTAG
NVTFS5C460NLWFTAG CAD Models
NVTFS5C460NLWFTAG Part Data Attributes
|
NVTFS5C460NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C460NLWFTAG
onsemi
Single N-Channel Power MOSFET 40V, 74A, 4.8mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 104 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 74 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 321 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVTFS5C460NLWFTAG
This table gives cross-reference parts and alternative options found for NVTFS5C460NLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C460NLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5C460NLTAG | Single N-Channel Power MOSFET 40V, 74A, 4.8mΩ, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C460NLWFTAG vs NVTFS5C460NLTAG |