Part Details for NVTFS5C453NLTAG by onsemi
Overview of NVTFS5C453NLTAG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS5C453NLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1200
|
Newark | T6 40V Nch Ll In U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVTFS5C453NLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.8450 | Buy Now |
DISTI #
488-NVTFS5C453NLTAGCT-ND
|
DigiKey | MOSFET N-CH 40V 107A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.6362 / $1.5200 | Buy Now |
DISTI #
NVTFS5C453NLTAG
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 107 A, 3.1 Milliohms, WDFN, 8 Pins, Surface Mount - Tape and Reel (Alt: NVTFS5C453NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6312 / $0.7533 | Buy Now |
DISTI #
863-NVTFS5C453NLTAG
|
Mouser Electronics | MOSFET T6 40VNCH LL IN U8FL RoHS: Compliant | 4298 |
|
$0.6360 / $1.5100 | Buy Now |
|
Future Electronics | MOSFET T6 40VNCH LL IN U8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
|
Future Electronics | MOSFET T6 40VNCH LL IN U8FL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6450 / $0.8700 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
DISTI #
NVTFS5C453NLTAG
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 107 A, 3.1 Milliohms, WDFN, 8 Pins, Surface Mount - Tape and Reel (Alt: NVTFS5C453NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6312 / $0.7533 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
NVTFS5C453NLTAG
|
Avnet Asia | Power MOSFET, N Channel, 40 V, 107 A, 3.1 Milliohms, WDFN, 8 Pins, Surface Mount (Alt: NVTFS5C453NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5988 / $0.6697 | Buy Now |
Part Details for NVTFS5C453NLTAG
NVTFS5C453NLTAG CAD Models
NVTFS5C453NLTAG Part Data Attributes:
|
NVTFS5C453NLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C453NLTAG
onsemi
Single N-Channel Power MOSFET 40V, 107A, 3.1mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2016-11-30 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 107 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 740 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVTFS5C453NLTAG
This table gives cross-reference parts and alternative options found for NVTFS5C453NLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C453NLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5C453NLWFTAG | Single N-Channel Power MOSFET 40V, 107A, 3.1mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C453NLTAG vs NVTFS5C453NLWFTAG |
NVTYS003N04CLTWG | MOSFET - Power, Single, N-Channel, 3000-REEL, Automotive Qualified | onsemi | NVTFS5C453NLTAG vs NVTYS003N04CLTWG |