Part Details for NVTFS4C25NWFTAG by onsemi
Overview of NVTFS4C25NWFTAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS4C25NWFTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4442
|
Newark | Power Mosfet 30V 22A 17 Mohm Single N-Channel U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVTFS4C25NWFTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.5910 | Buy Now |
DISTI #
NVTFS4C25NWFTAGOSCT-ND
|
DigiKey | MOSFET N-CH 30V 10.1A/22.1A 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4301 / $1.1400 | Buy Now |
DISTI #
NVTFS4C25NWFTAG
|
Avnet Americas | Trans MOSFET N-CH 30V 22.1A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS4C25NWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4602 / $0.5151 | Buy Now |
DISTI #
863-NVTFS4C25NWFTAG
|
Mouser Electronics | MOSFET NFET U8FL 30V 22A 17MOHM RoHS: Compliant | 0 |
|
$0.5030 / $1.1400 | Order Now |
DISTI #
NVTFS4C25NWFTAG
|
Avnet Silica | (Alt: NVTFS4C25NWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS4C25NWFTAG
|
EBV Elektronik | (Alt: NVTFS4C25NWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTFS4C25NWFTAG
NVTFS4C25NWFTAG CAD Models
NVTFS4C25NWFTAG Part Data Attributes:
|
NVTFS4C25NWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS4C25NWFTAG
onsemi
Single N-Channel Power MOSFET 30V, 22A, 17mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 22.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 14.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |