Part Details for NVS0.7CG-M6G by Bel Power Solutions
Results Overview of NVS0.7CG-M6G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVS0.7CG-M6G Information
NVS0.7CG-M6G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NVS0.7CG-M6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVS0.7CG-M6G-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6453 | Buy Now |
DISTI #
784-NVS0.7CG-M6G
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER RoHS: Compliant | 0 |
|
$71.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.1100 / $182.2800 | Buy Now |
DISTI #
000000000006359343
|
Sager | Isolated DC/DC Converters - SMD DC-DC CONVERTER Min Qty: 10 | 0 |
|
$65.3300 / $77.1700 | Buy Now |