-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 60 V, 5.11 A, 51 mΩ, Small Signal, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVRGS055N06CLT1G-ND
|
DigiKey | SINGLE N-CHANNEL LOGIC LEVEL POW Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Flip Electronics | Stock | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVRGS055N06CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVRGS055N06CLT1G
onsemi
Single N-Channel Logic Level Power MOSFET 60 V, 5.11 A, 51 mΩ, Small Signal, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Manufacturer Package Code | 318 | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5.11 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.42 W | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |