-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 60V, 2.2A, 155mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0385
|
Newark | Power Mosfet 60V 2.2A 155 Mohm Single N-Channel Sot-23 Logic Level/ Reel |Onsemi NVR5198NLT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 | Buy Now |
DISTI #
NVR5198NLT3GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 1.7A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6979 In Stock |
|
$0.1280 / $0.5300 | Buy Now |
DISTI #
NVR5198NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 2.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR5198NLT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1205 / $0.1249 | Buy Now |
DISTI #
863-NVR5198NLT3G
|
Mouser Electronics | MOSFETs Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH RoHS: Compliant | 5014 |
|
$0.1470 / $0.6200 | Buy Now |
|
Future Electronics | MOSFET Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1300 | Buy Now |
|
Future Electronics | MOSFET Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1300 | Buy Now |
|
Future Electronics | MOSFET Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Logic Level Power MOSFET 60V, 2.2A, 155mΩ | Alternative Product Available |
|
$0.1271 / $0.2662 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2.2A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 1000 |
|
$0.1576 / $0.2955 | Buy Now |
DISTI #
NVR5198NLT3G
|
Avnet Asia | Trans MOSFET N-CH 60V 2.2A 3-Pin SOT-23 T/R (Alt: NVR5198NLT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1205 / $0.1347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVR5198NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVR5198NLT3G
onsemi
Single N-Channel Logic Level Power MOSFET 60V, 2.2A, 155mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |