Part Details for NVR10K470SF by NIC Components Corp
Results Overview of NVR10K470SF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVR10K470SF Information
NVR10K470SF by NIC Components Corp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NVR10K470SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1900 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1520 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for NVR10K470SF
NVR10K470SF CAD Models
NVR10K470SF Part Data Attributes
|
NVR10K470SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NVR10K470SF
NIC Components Corp
Varistor, 38V, 5.5J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | NIC Components | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Height | 15.5 mm | |
Package Style | Disc | |
Package Width | 10.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 38 V |