Part Details for NVPM90-350L-S27A00 by Norgren
Overview of NVPM90-350L-S27A00 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
77319-103-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100) Pitch. | |
54242-808301350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for NVPM90-350L-S27A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75007054
|
RS | FASTVAC SERIES VACUUM PUMP 10" Hg, BSP, FA-51-1/2 SILENCER | Norgren NVPM90-350L-S27A00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$655.1000 | RFQ |