Part Details for NVPM80MA-200X-S03A26 by Norgren
Overview of NVPM80MA-200X-S03A26 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-200XJLW | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
1008CT-200XKLC | Coilcraft Inc | General Purpose Inductor, 0.02uH, 10%, 1 Element, SMD, CHIP | |
1008CT-200XGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for NVPM80MA-200X-S03A26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72415035
|
RS | VACUUM PUMP, NVP80 SERIES | Norgren NVPM80MA-200X-S03A26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$672.0400 | RFQ |