Part Details for NVPM10-100H-S12A06 by Norgren
Overview of NVPM10-100H-S12A06 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
BQ25100HYFPR | Texas Instruments | 250-mA Single Cell Li-Ion Battery Charger, 1mA termination, 75nA Battery leakage 6-DSBGA 0 to 125 | |
BQ25100HYFPT | Texas Instruments | 250-mA Single Cell Li-Ion Battery Charger, 1mA termination, 75nA Battery leakage 6-DSBGA 0 to 125 |
Price & Stock for NVPM10-100H-S12A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75006914
|
RS | FASTVAC SERIES VACUUM PUMP 28" Hg W/STAA4 , SENSOR PORT, VSMP-QD-6 | Norgren NVPM10-100H-S12A06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$309.5000 | RFQ |