Part Details for NVP90-300Y-S00A00 by Norgren
Overview of NVP90-300Y-S00A00 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
10083511-Z0300YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,USB+Power 24V to 1 x 8 Latch-n-Lok / Black Cable/3.0 m. | |
10127528-Z0300YYLF | Amphenol Communications Solutions | 10127528-Z0300YYLF-PWRUSB(12V) DOUBLE ENDED |
Price & Stock for NVP90-300Y-S00A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75006852
|
RS | FASTVAC SERIES VACUUM PUMP 20" Hg, 60 PSI, NO SILENCER | Norgren NVP90-300Y-S00A00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$415.3300 | RFQ |