Part Details for NVNZ-M323S-13 by Thomas & Betts
Overview of NVNZ-M323S-13 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVNZ-M323S-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M32x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Gland Body Material Polyamide 6 - Conduit Size NW23 - Cable Clamping Range 14.0 - 21.0mm - Thread Length 13mm - IP66, IP68 & IP69 RoHS: Compliant | 0 |
|
$81.7800 / $102.8800 | Buy Now |
|
Master Electronics | PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M32x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Gland Body Material Polyamide 6 - Conduit Size NW23 - Cable Clamping Range 14.0 - 21.0mm - Thread Length 13mm - IP66, IP68 & IP69 RoHS: Compliant | 0 |
|
$81.7800 / $102.8800 | Buy Now |