Part Details for NVMYS2D1N04CLTWG by onsemi
Overview of NVMYS2D1N04CLTWG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMYS2D1N04CLTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7316
|
Newark | T6 40V Ll Lfpak/ Reel Rohs Compliant: Yes |Onsemi NVMYS2D1N04CLTWG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5840 / $0.6020 | Buy Now |
DISTI #
488-NVMYS2D1N04CLTWGCT-ND
|
DigiKey | MOSFET N-CH 40V 29A/132A LFPAK4 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5610 / $2.0500 | Buy Now |
DISTI #
NVMYS2D1N04CLTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 139A 4-Pin LFPAK Surface Mount - Tape and Reel (Alt: NVMYS2D1N04CLTWG) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2477 Partner Stock |
|
$0.5565 / $0.6642 | Buy Now |
DISTI #
NVMYS2D1N04CLTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 139A 4-Pin LFPAK Surface Mount - Tape and Reel (Alt: NVMYS2D1N04CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7479 | Buy Now |
DISTI #
863-NVMYS2D1N04CLTWG
|
Mouser Electronics | MOSFETs Power Mosfet 40V 2.15ohm 139A RoHS: Compliant | 1623 |
|
$0.5610 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Transistor MOSFET N-CH 40V 139A 4-Pin LFPAK Surface Mount RoHS: Compliant | 0 |
|
$0.5570 / $1.1670 | Buy Now |
|
Rochester Electronics | NVMYS2D1N04CL - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 2477 |
|
$0.5563 / $0.6545 | Buy Now |
DISTI #
NVMYS2D1N04CLTWG
|
Avnet Silica | Transistor MOSFET N-CH 40V 139A 4-Pin LFPAK Surface Mount (Alt: NVMYS2D1N04CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMYS2D1N04CLTWG
|
EBV Elektronik | Transistor MOSFET N-CH 40V 139A 4-Pin LFPAK Surface Mount (Alt: NVMYS2D1N04CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMYS2D1N04CLTWG
NVMYS2D1N04CLTWG CAD Models
NVMYS2D1N04CLTWG Part Data Attributes
|
NVMYS2D1N04CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS2D1N04CLTWG
onsemi
Power MOSFET 40 V, 2.5mΩ, 132 A, Single N-Channel, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-05-30 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 265 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 132 A | |
Drain-source On Resistance-Max | 0.0037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 780 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMYS2D1N04CLTWG
This table gives cross-reference parts and alternative options found for NVMYS2D1N04CLTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMYS2D1N04CLTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMYS2D1N04CLTWG | Power Field-Effect Transistor | onsemi | NVMYS2D1N04CLTWG vs NTMYS2D1N04CLTWG |