-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 337A, 1.1mΩ, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7309
|
Newark | T8-80V In Pqfn88 For Automotive Market/Reel Rohs Compliant: Yes |Onsemi NVMTS1D2N08H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
488-NVMTS1D2N08HCT-ND
|
DigiKey | MOSFET N-CH 80V 43.5A/337A 8DFNW Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0105 / $6.1800 | Buy Now |
DISTI #
NVMTS1D2N08H
|
Avnet Americas | N-Channel Power MOSFET 80V 3374A 1.1mOhm 8-Pin DFNW Surface Mount T/R - Tape and Reel (Alt: NVMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.0962 / $3.4659 | Buy Now |
DISTI #
863-NVMTS1D2N08H
|
Mouser Electronics | MOSFET 80V 337A 1.1mOhms | 11453 |
|
$2.9800 / $6.1800 | Buy Now |
|
Future Electronics | MOSFET 80V 337A 1.1mOhms RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9300 | Buy Now |
DISTI #
NVMTS1D2N08H
|
Avnet Americas | N-Channel Power MOSFET 80V 3374A 1.1mOhm 8-Pin DFNW Surface Mount T/R - Tape and Reel (Alt: NVMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.0962 / $3.4659 | Buy Now |
DISTI #
NVMTS1D2N08H
|
Avnet Americas | N-Channel Power MOSFET 80V 3374A 1.1mOhm 8-Pin DFNW Surface Mount T/R - Tape and Reel (Alt: NVMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.0962 / $3.4659 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3874 |
|
RFQ | |
DISTI #
NVMTS1D2N08H
|
Avnet Asia | N-Channel Power MOSFET 80V 3374A 1.1mOhm 8-Pin DFNW Surface Mount T/R (Alt: NVMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | 0 |
|
$2.7184 / $3.0403 | Buy Now |
DISTI #
NVMTS1D2N08H
|
Avnet Silica | N-Channel Power MOSFET 80V 3374A 1.1mOhm 8-Pin DFNW Surface Mount T/R (Alt: NVMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMTS1D2N08H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMTS1D2N08H
onsemi
Single N-Channel Power MOSFET 80V, 337A, 1.1mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFNW-8 | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 3170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 337 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |