Part Details for NVMFWS004N10MCT1G by onsemi
Overview of NVMFWS004N10MCT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NVMFWS004N10MCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0380
|
Newark | Ptng 100V Std So8Fl/ Reel Rohs Compliant: Yes |Onsemi NVMFWS004N10MCT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
86AK7645
|
Newark | Mosfet, N-Ch, 100V, 138A, Wfdfn Rohs Compliant: Yes |Onsemi NVMFWS004N10MCT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3600 / $2.8700 | Buy Now |
DISTI #
488-NVMFWS004N10MCT1GCT-ND
|
DigiKey | MOSFET N-CH 100V 5DFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2027 / $2.7700 | Buy Now |
DISTI #
NVMFWS004N10MCT1G
|
Avnet Americas | PTNG 100V STD SO8FL - Tape and Reel (Alt: NVMFWS004N10MCT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$1.2466 / $1.3955 | Buy Now |
DISTI #
863-VMFWS004N10MCT1G
|
Mouser Electronics | MOSFET MOSFET - Power, Single, N-Channel 100 V, 3.9mohm, 138A RoHS: Compliant | 1500 |
|
$1.2400 / $2.7600 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for NVMFWS004N10MCT1G
NVMFWS004N10MCT1G CAD Models
NVMFWS004N10MCT1G Part Data Attributes
|
NVMFWS004N10MCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFWS004N10MCT1G
onsemi
MOSFET - Power, Single, N-Channel 100 V, 3.9mΩ, 138A, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |