There are no models available for this part yet.
Overview of NVMFWD027N10MCLT1G by Flip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NVMFWD027N10MCLT1G by Flip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-NVMFWD027N10MCLT1GTR-ND
|
DigiKey | MOSFET 2 N-Channel 100V 7.4A (Ta Min Qty: 900 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6000 | Buy Now |