-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 123A, 3.7mΩ 1500 / Tape & Reel. Wettable Flank, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1757
|
Newark | Mosfet, N-Ch, 80V, 123A, Dfn-5, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:123A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi NVMFS6H818NWFT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1380 |
|
$1.6600 / $2.9700 | Buy Now |
DISTI #
48AC1430
|
Newark | Trench 8 80V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS6H818NWFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.8500 | Buy Now |
DISTI #
NVMFS6H818NWFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 80V 20A/123A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2188 In Stock |
|
$1.3722 / $3.2700 | Buy Now |
DISTI #
NVMFS6H818NWFT1G
|
Avnet Americas | Transistor MOSFET N-CH 80V 123A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H818NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.3388 | Buy Now |
DISTI #
863-NVMFS6H818NWFT1G
|
Mouser Electronics | MOSFETs TRENCH 8 80V NFET POWER MOSFET RoHS: Compliant | 4750 |
|
$1.3700 / $3.0400 | Buy Now |
DISTI #
V72:2272_18980266
|
Arrow Electronics | Trans MOSFET N-CH 80V 20A Automotive AEC-Q101 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2414 Container: Cut Strips | Americas - 1500 |
|
$1.4080 / $2.0930 | Buy Now |
|
Future Electronics | MOSFET TRENCH 8 80V NFET POWER MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 80V, 123A, 3.7mΩ 1500 / Tape & Reel. Wettable Flank RoHS: Compliant | 0 |
|
$1.3600 / $2.8500 | Buy Now |
DISTI #
NVMFS6H818NWFT1G
|
Avnet Asia | Transistor MOSFET N-CH 80V 123A 5-Pin DFN T/R (Alt: NVMFS6H818NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | 0 |
|
$1.2915 / $1.4445 | Buy Now |
DISTI #
NVMFS6H818NWFT1G
|
Avnet Silica | Transistor MOSFET N-CH 80V 123A 5-Pin DFN T/R (Alt: NVMFS6H818NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS6H818NWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6H818NWFT1G
onsemi
Single N-Channel Power MOSFET 80V, 123A, 3.7mΩ 1500 / Tape & Reel. Wettable Flank, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFNW5 4.90x5.90x1.00, 1.27P | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 731 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS6H818NWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6H818NWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVMFS6H818NT1G | onsemi | $1.6746 | Single N-Channel Power MOSFET 80V, 123A, 3.7mΩ 1500 / Tape & Reel, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified | NVMFS6H818NWFT1G vs NVMFS6H818NT1G |