-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, Single N-Channel, 60 V, 36 A, 15.0 mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5185
|
Newark | T6 60V S08Fl Single/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C677NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.6740 | Buy Now |
DISTI #
488-NVMFS5C677NLT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 11A/36A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2856 In Stock |
|
$0.5082 / $1.3500 | Buy Now |
DISTI #
NVMFS5C677NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 11A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C677NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.5438 / $0.6087 | Buy Now |
DISTI #
863-NVMFS5C677NLT1G
|
Mouser Electronics | MOSFET T6 60V S08FL SINGLE RoHS: Compliant | 2688 |
|
$0.5080 / $1.0900 | Buy Now |
DISTI #
V72:2272_21690149
|
Arrow Electronics | Trans MOSFET N-CH 60V 11A Automotive AEC-Q101 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2405 Container: Cut Strips | Americas - 3000 |
|
$0.5204 / $0.8937 | Buy Now |
DISTI #
77829516
|
Verical | Trans MOSFET N-CH 60V 11A Automotive AEC-Q101 5-Pin SO-FL EP T/R Min Qty: 12 Package Multiple: 1 Date Code: 2405 | Americas - 3000 |
|
$0.5204 / $0.8103 | Buy Now |
DISTI #
NVMFS5C677NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 11A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C677NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.5438 / $0.6087 | Buy Now |
DISTI #
NVMFS5C677NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 11A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C677NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.5438 / $0.6087 | Buy Now |
DISTI #
NVMFS5C677NLT1G
|
Avnet Silica | Trans MOSFET N-CH 60V 11A 5-Pin DFN T/R (Alt: NVMFS5C677NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 10500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C677NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C677NLT1G
onsemi
Power MOSFET, Single N-Channel, 60 V, 36 A, 15.0 mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Date Of Intro | 2017-11-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 166 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C677NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C677NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C677NLWFT1G | Power MOSFET, Single N-Channel, 60 V, 36 A, 15.0 mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C677NLT1G vs NVMFS5C677NLWFT1G |