Part Details for NVMFS5C628NLAFT3G by onsemi
Overview of NVMFS5C628NLAFT3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C628NLAFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1163
|
Newark | Trench 6 60V Nfet/ Reel |Onsemi NVMFS5C628NLAFT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.1800 | Buy Now |
DISTI #
NVMFS5C628NLAFT3G-ND
|
DigiKey | MOSFET N-CH 60V 28A/150A 5DFN Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0973 | Buy Now |
DISTI #
NVMFS5C628NLAFT3G
|
Avnet Americas | TRENCH 6 60V NFET - Tape and Reel (Alt: NVMFS5C628NLAFT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C628NLAFT3G
|
Avnet Silica | (Alt: NVMFS5C628NLAFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C628NLAFT3G
|
EBV Elektronik | (Alt: NVMFS5C628NLAFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5C628NLAFT3G
NVMFS5C628NLAFT3G CAD Models
NVMFS5C628NLAFT3G Part Data Attributes
|
NVMFS5C628NLAFT3G
onsemi
Buy Now
|
Compare Parts:
NVMFS5C628NLAFT3G
onsemi
|
Samacsys Manufacturer | onsemi |