-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9534
|
Newark | Mosfet, N-Ch, 60V, 250A, 175Deg C, 167W Rohs Compliant: Yes |Onsemi NVMFS5C612NLAFT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2908 |
|
$1.9800 / $3.8300 | Buy Now |
DISTI #
488-NVMFS5C612NLAFT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 38A/250A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7946 / $3.6900 | Buy Now |
DISTI #
NVMFS5C612NLAFT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 250A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C612NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 585 |
|
$1.8457 / $2.0661 | Buy Now |
DISTI #
863-NVMFS5C612NLFT1G
|
Mouser Electronics | MOSFET NFET SO8FL 60V RoHS: Compliant | 1685 |
|
$1.7200 / $3.6800 | Buy Now |
|
Future Electronics | NFET SO8FL 60V - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 60V 38A 250A 5DFN | 385637 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
NVMFS5C612NLAFT1G
|
Avnet Asia | Transistor MOSFET N-CH 60V 250A 5-Pin DFN T/R (Alt: NVMFS5C612NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | 0 |
|
$1.6205 / $1.8124 | Buy Now |
DISTI #
NVMFS5C612NLAFT1G
|
Avnet Silica | Transistor MOSFET N-CH 60V 250A 5-Pin DFN T/R (Alt: NVMFS5C612NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C612NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C612NLAFT1G
onsemi
Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 451 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 250 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C612NLAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C612NLAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C612NLWFT3G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 5000 / Tape & Reel (Pb?Free, Wettable Flanks), 5000-REEL, Automotive Qualified | onsemi | NVMFS5C612NLAFT1G vs NVMFS5C612NLWFT3G |
NVMFS5C612NLWFAFT1G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified | onsemi | NVMFS5C612NLAFT1G vs NVMFS5C612NLWFAFT1G |
NVMFS5C612NLT3G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 5000 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS5C612NLAFT1G vs NVMFS5C612NLT3G |
NVMFS5C612NLT1G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NVMFS5C612NLAFT1G vs NVMFS5C612NLT1G |
NVMFS5C612NLWFT1G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified | onsemi | NVMFS5C612NLAFT1G vs NVMFS5C612NLWFT1G |