Part Details for NVMFS5C423NLAFT3G by onsemi
Overview of NVMFS5C423NLAFT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C423NLAFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1122
|
Newark | T6 40V Nch Ll In So8Fl/ Reel |Onsemi NVMFS5C423NLAFT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $0.7730 | Buy Now |
DISTI #
NVMFS5C423NLAFT3G-ND
|
DigiKey | MOSFET N-CH 40V 31A/150A 5DFN Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7205 | Buy Now |
DISTI #
NVMFS5C423NLAFT3G
|
Avnet Americas | T6 40V NCH LL IN SO8FL - Tape and Reel (Alt: NVMFS5C423NLAFT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C423NLAFT3G
|
Avnet Silica | (Alt: NVMFS5C423NLAFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NVMFS5C423NLAFT3G
NVMFS5C423NLAFT3G CAD Models
NVMFS5C423NLAFT3G Part Data Attributes
|
NVMFS5C423NLAFT3G
onsemi
Buy Now
|
Compare Parts:
NVMFS5C423NLAFT3G
onsemi
|
Samacsys Manufacturer | onsemi |